



LTM8033EV#PBF | |
|---|---|
DigiKey Part Number | 505-LTM8033EV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8033EV#PBF |
Description | DC DC CONVERTER 0.8-24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 24V 3A 3.6V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8033EV#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 76-BLGA Module | |
Size / Dimension | 0.59" L x 0.44" W x 0.17" H (15.0mm x 11.3mm x 4.3mm) | |
Supplier Device Package | 76-LGA (15x11.25) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.178.11000 | kr.178.11 |
| 5 | kr.171.47600 | kr.857.38 |
| 10 | kr.168.69100 | kr.1,686.91 |
| 25 | kr.165.08120 | kr.4,127.03 |
| 50 | kr.162.39600 | kr.8,119.80 |
| 119 | kr.159.09387 | kr.18,932.17 |
| 357 | kr.155.00011 | kr.55,335.04 |
| Unit Price without VAT: | kr.178.11000 |
|---|---|
| Unit Price with VAT: | kr.222.63750 |











