



LTM4634IY#PBF | |
|---|---|
DigiKey Part Number | LTM4634IY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4634IY#PBF |
Description | DC DC CNVRT 2X0.8-5.5V 0.8-13.5V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 3 Output 0.8 ~ 5.5V 0.8 ~ 5.5V 0.8 ~ 13.5V 5A, 5A, 4A 4.75V - 28V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4634IY#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 3 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 28V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 0.8 ~ 5.5V | |
Voltage - Output 3 | 0.8 ~ 13.5V | |
Current - Output (Max) | 5A, 5A, 4A | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 144-BBGA Module | |
Size / Dimension | 0.59" L x 0.59" W x 0.20" H (15.0mm x 15.0mm x 5.0mm) | |
Supplier Device Package | 144-BGA (15x15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.539.22000 | kr.539.22 |
| 10 | kr.430.32800 | kr.4,303.28 |
| Unit Price without VAT: | kr.539.22000 |
|---|---|
| Unit Price with VAT: | kr.674.02500 |




