



LTM4620EV#PBF | |
|---|---|
DigiKey Part Number | LTM4620EV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4620EV#PBF |
Description | DC DC CNVRTR 0.6-2.5V 0.6-2.5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 2.5V 0.6 ~ 2.5V 13A, 13A 4.5V - 16V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4620EV#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 0.6 ~ 2.5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 13A, 13A | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 144-BLGA Module | |
Size / Dimension | 0.59" L x 0.59" W x 0.17" H (15.0mm x 15.0mm x 4.3mm) | |
Supplier Device Package | 144-LGA (15x15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.437.95000 | kr.437.95 |
| 5 | kr.421.66600 | kr.2,108.33 |
| 10 | kr.414.81900 | kr.4,148.19 |
| 25 | kr.405.92320 | kr.10,148.08 |
| 50 | kr.399.31200 | kr.19,965.60 |
| 119 | kr.391.18227 | kr.46,550.69 |
| Unit Price without VAT: | kr.437.95000 |
|---|---|
| Unit Price with VAT: | kr.547.43750 |






