



LTM4619EV#PBF | |
|---|---|
DigiKey Part Number | 505-LTM4619EV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4619EV#PBF |
Description | DC DC CONVERTER 0.8-5V 0.8-5V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.8 ~ 5V 0.8 ~ 5V 4A, 4A 4.5V - 26.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4619EV#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 26.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 0.8 ~ 5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 4A, 4A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 144-BLGA Module | |
Size / Dimension | 0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm) | |
Supplier Device Package | 144-LGA (15x15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.247.81000 | kr.247.81 |
| 5 | kr.238.57800 | kr.1,192.89 |
| 10 | kr.234.71400 | kr.2,347.14 |
| 25 | kr.229.68480 | kr.5,742.12 |
| 50 | kr.225.94640 | kr.11,297.32 |
| 119 | kr.221.35034 | kr.26,340.69 |
| Unit Price without VAT: | kr.247.81000 |
|---|---|
| Unit Price with VAT: | kr.309.76250 |






