



LTM4615EV#PBF | |
|---|---|
DigiKey Part Number | LTM4615EV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4615EV#PBF |
Description | DC DC CNVRTR 2X0.8-5V 0.4-2.6V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 3 Output 0.8 ~ 5V 0.8 ~ 5V 0.4 ~ 2.6V 4A, 4A, 1.5A 2.38V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4615EV#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 3 | |
Voltage - Input (Min) | 2.38V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 0.8 ~ 5V | |
Voltage - Output 3 | 0.4 ~ 2.6V | |
Current - Output (Max) | 4A, 4A, 1.5A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 144-BLGA Module | |
Size / Dimension | 0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm) | |
Supplier Device Package | 144-LGA (15x15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.254.24000 | kr.254.24 |
| 5 | kr.244.75200 | kr.1,223.76 |
| 10 | kr.240.78400 | kr.2,407.84 |
| 25 | kr.235.62600 | kr.5,890.65 |
| 50 | kr.231.79120 | kr.11,589.56 |
| 119 | kr.227.07571 | kr.27,022.01 |
| Unit Price without VAT: | kr.254.24000 |
|---|---|
| Unit Price with VAT: | kr.317.80000 |



