



LTM4612MPV#PBF | |
|---|---|
DigiKey Part Number | 505-LTM4612MPV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4612MPV#PBF |
Description | DC DC CONVERTER 3.3-15V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3 ~ 15V 5A 5V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4612MPV#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 5A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 133-BLGA Module | |
Size / Dimension | 0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm) | |
Supplier Device Package | 133-LGA (15x15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.586.87000 | kr.586.87 |
| 5 | kr.565.00400 | kr.2,825.02 |
| 10 | kr.555.82200 | kr.5,558.22 |
| 25 | kr.543.89840 | kr.13,597.46 |
| 50 | kr.535.03380 | kr.26,751.69 |
| 119 | kr.524.13580 | kr.62,372.16 |
| Unit Price without VAT: | kr.586.87000 |
|---|---|
| Unit Price with VAT: | kr.733.58750 |


