



LTM4606MPY#PBF | |
|---|---|
DigiKey Part Number | LTM4606MPY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4606MPY#PBF |
Description | DC DC CONVERTER 0.6-5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 6A 4.5V - 28V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4606MPY#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | OVP, SCP, UVLO | |
Operating Temperature | -55°C ~ 125°C | |
Efficiency | 93% | |
Mounting Type | Surface Mount | |
Package / Case | 133-BBGA Module | |
Size / Dimension | 0.59" L x 0.59" W x 0.13" H (15.0mm x 15.0mm x 3.4mm) | |
Supplier Device Package | 133-BGA (15x15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.553.43000 | kr.553.43 |
| 5 | kr.532.79000 | kr.2,663.95 |
| 10 | kr.524.13500 | kr.5,241.35 |
| 25 | kr.512.89040 | kr.12,822.26 |
| 50 | kr.504.53500 | kr.25,226.75 |
| 119 | kr.494.25899 | kr.58,816.82 |
| Unit Price without VAT: | kr.553.43000 |
|---|---|
| Unit Price with VAT: | kr.691.78750 |



