


LTM2987IY#PBF | |
|---|---|
DigiKey Part Number | 505-LTM2987IY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM2987IY#PBF |
Description | IC PMBUS PWR MANAGER 16CH 144BGA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller 144-BGA (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | LTM2987IY#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Controller | |
Voltage - Input | - | |
Voltage - Supply | 4.5V ~ 15V | |
Current - Supply | 10 mA | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 144-BBGA | |
Supplier Device Package | 144-BGA (15x15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.415.96000 | kr.415.96 |
| 10 | kr.344.06300 | kr.3,440.63 |
| 25 | kr.326.11160 | kr.8,152.79 |
| 119 | kr.304.40697 | kr.36,224.43 |
| Unit Price without VAT: | kr.415.96000 |
|---|---|
| Unit Price with VAT: | kr.519.95000 |













