RS422, RS485 Digital Isolator 2500Vrms 2 Channel 20Mbps 30kV/µs CMTI 32-BBGA Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RS422, RS485 Digital Isolator 2500Vrms 2 Channel 20Mbps 30kV/µs CMTI 32-BBGA Module
Power µModule® Solutions

LTM2881IY-5#PBF

DigiKey Part Number
LTM2881IY-5#PBF-ND
Manufacturer
Manufacturer Product Number
LTM2881IY-5#PBF
Description
DG ISO 2.5KV 2CH RS422 32-BBGA
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
RS422, RS485 Digital Isolator 2500Vrms 2 Channel 20Mbps 30kV/µs CMTI 32-BBGA Module
Datasheet
 Datasheet
EDA/CAD Models
LTM2881IY-5#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic Coupling
Type
RS422, RS485
Isolated Power
Yes
Number of Channels
2
Inputs - Side 1/Side 2
1/1
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
30kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
-
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-BGA (15x11.25)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.178.50000kr.178.50
10kr.143.92900kr.1,439.29
25kr.135.29480kr.3,382.37
119kr.124.85924kr.14,858.25
357kr.119.82134kr.42,776.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.178.50000
Unit Price with VAT:kr.223.12500