


LTC7860IMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC7860IMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7860IMSE#PBF |
Description | HIGH EFFICIENCY SWITCHING SURGE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable External Switch 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC7860IMSE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | Adjustable | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 12-MSOP-EP | |
Voltage - Working | 60V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.97000 | kr.67.97 |
| 10 | kr.53.14400 | kr.531.44 |
| 37 | kr.48.11216 | kr.1,780.15 |
| 111 | kr.45.10505 | kr.5,006.66 |
| 259 | kr.43.34266 | kr.11,225.75 |
| 518 | kr.42.18253 | kr.21,850.55 |
| 1.036 | kr.41.22785 | kr.42,712.05 |
| Unit Price without VAT: | kr.67.97000 |
|---|---|
| Unit Price with VAT: | kr.84.96250 |



