Oscillator, Silicon IC 29.1µHz ~ 977Hz TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Oscillator, Silicon IC 29.1µHz ~ 977Hz TSOT-23-6
TSOT-23-6

LTC6995IS6-2#TRMPBF

DigiKey Part Number
505-LTC6995IS6-2#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC6995IS6-2#TRMPBFCT-ND - Cut Tape (CT)
505-LTC6995IS6-2#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6995IS6-2#TRMPBF
Description
IC OSC SILICON 977HZ SOT-23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Oscillator, Silicon IC 29.1µHz ~ 977Hz TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC6995IS6-2#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Oscillator, Silicon
Count
-
Frequency
29.1µHz ~ 977Hz
Voltage - Supply
2.25V ~ 5.5V
Current - Supply
135 µA
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Mounting Type
Surface Mount
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.233
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.35.30000kr.35.30
10kr.26.96700kr.269.67
25kr.24.88920kr.622.23
100kr.22.60470kr.2,260.47
250kr.21.51528kr.5,378.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.20.85866kr.10,429.33
1.000kr.20.31835kr.20,318.35
1.500kr.20.04775kr.30,071.62
2.500kr.19.74794kr.49,369.85
Manufacturers Standard Package
Unit Price without VAT:kr.35.30000
Unit Price with VAT:kr.44.12500