


LTC6993CS6-2#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6993CS6-2#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6993CS6-2#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6993CS6-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6993CS6-2#TRMPBF |
Description | IC MMV 1-CIR 11-NS TSOT-23-6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 11 ns TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6993CS6-2#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 1 | |
Schmitt Trigger Input | No | |
Propagation Delay | 11 ns | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2.25 V ~ 5.5 V | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.19000 | kr.31.19 |
| 10 | kr.23.74600 | kr.237.46 |
| 25 | kr.21.88240 | kr.547.06 |
| 100 | kr.19.83400 | kr.1,983.40 |
| 250 | kr.19.47904 | kr.4,869.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.18.26840 | kr.9,134.20 |
| 1.000 | kr.17.78384 | kr.17,783.84 |
| 1.500 | kr.17.54121 | kr.26,311.81 |
| 2.500 | kr.17.27245 | kr.43,181.12 |
| 3.500 | kr.17.11534 | kr.59,903.69 |
| Unit Price without VAT: | kr.31.19000 |
|---|---|
| Unit Price with VAT: | kr.38.98750 |













