


LTC695CSW#PBF | |
|---|---|
DigiKey Part Number | LTC695CSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC695CSW#PBF |
Description | IC SUPERVISOR 1 CHANNEL 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC695CSW#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.65V | |
Output | Open Drain or Open Collector | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.31000 | kr.89.31 |
| 10 | kr.70.42800 | kr.704.28 |
| 47 | kr.63.10426 | kr.2,965.90 |
| 141 | kr.59.53128 | kr.8,393.91 |
| 282 | kr.57.78291 | kr.16,294.78 |
| 517 | kr.56.50925 | kr.29,215.28 |
| 1.034 | kr.55.29557 | kr.57,175.62 |
| Unit Price without VAT: | kr.89.31000 |
|---|---|
| Unit Price with VAT: | kr.111.63750 |

