MFR Recommended

LTC6954IUFF-2#PBF | |
|---|---|
DigiKey Part Number | LTC6954IUFF-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6954IUFF-2#PBF |
Description | IC CLK BUFFER 1:3 1.4GHZ 36QFN |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Divider IC 1:3 1.4 GHz 36-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC6954IUFF-2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution), Divider | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | Yes/Yes | |
Input | LVCMOS, LVDS, LVPECL | |
Output | LVCMOS, LVDS, LVPECL | |
Frequency - Max | 1.4 GHz | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (4x7) | |
Base Product Number |



