Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LTC694CS8#PBF | |
|---|---|
DigiKey Part Number | LTC694CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC694CS8#PBF |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC694CS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.65V | |
Output | Open Drain or Open Collector | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.81.15000 | kr.81.15 |
| 10 | kr.63.81800 | kr.638.18 |
| 25 | kr.59.48280 | kr.1,487.07 |
| 100 | kr.54.71800 | kr.5,471.80 |
| 300 | kr.52.05943 | kr.15,617.83 |
| 500 | kr.51.07684 | kr.25,538.42 |
| 1.000 | kr.49.94978 | kr.49,949.78 |
| Unit Price without VAT: | kr.81.15000 |
|---|---|
| Unit Price with VAT: | kr.101.43750 |




