Clock/Frequency Synthesizer (RF/IF), Integer N IC 4.91GHz 1 28-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6946IUFD-2#PBF

DigiKey Part Number
505-LTC6946IUFD-2#PBF-ND
Manufacturer
Manufacturer Product Number
LTC6946IUFD-2#PBF
Description
IC CLK/FREQ SYNTH 28QFN
Customer Reference
Detailed Description
Clock/Frequency Synthesizer (RF/IF), Integer N IC 4.91GHz 1 28-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC6946IUFD-2#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock/Frequency Synthesizer (RF/IF), Integer N
PLL
Yes
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
Yes/Yes
Frequency - Max
4.91GHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
3.15V ~ 5.25V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-QFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types