
LTC6943CGN#TRPBF | |
|---|---|
DigiKey Part Number | LTC6943CGN#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6943CGN#TRPBF |
Description | IC SW CAP BUILDING BLOCK 16-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switched Capacitor Building Block 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6943CGN#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Switched Capacitor Building Block | |
Applications | Instrumentation | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.46.15192 | kr.115,379.80 |
| Unit Price without VAT: | kr.46.15192 |
|---|---|
| Unit Price with VAT: | kr.57.68990 |

