Switched Capacitor Building Block 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6943CGN#PBF

DigiKey Part Number
LTC6943CGN#PBF-ND
Manufacturer
Manufacturer Product Number
LTC6943CGN#PBF
Description
IC SW CAP BUILDING BLOCK 16-SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Switched Capacitor Building Block 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC6943CGN#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Switched Capacitor Building Block
Applications
Instrumentation
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.77.16000kr.77.16
10kr.60.55100kr.605.51
25kr.56.40640kr.1,410.16
100kr.51.84960kr.5,184.96
300kr.49.30717kr.14,792.15
500kr.48.36724kr.24,183.62
1.000kr.47.28937kr.47,289.37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.77.16000
Unit Price with VAT:kr.96.45000