
LTC6911CMS-1#PBF | |
|---|---|
DigiKey Part Number | LTC6911CMS-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6911CMS-1#PBF |
Description | IC OPAMP PGA 2 CIRCUIT 10MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 2 Circuit Rail-to-Rail 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6911CMS-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 16V/µs | |
Gain Bandwidth Product | 11 MHz | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 3.1mA (x2 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 10.5 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.30000 | kr.46.30 |
| 10 | kr.35.73800 | kr.357.38 |
| 50 | kr.31.50060 | kr.1,575.03 |
| 100 | kr.30.18760 | kr.3,018.76 |
| 250 | kr.28.80124 | kr.7,200.31 |
| 500 | kr.27.96574 | kr.13,982.87 |
| 1.000 | kr.27.27805 | kr.27,278.05 |
| Unit Price without VAT: | kr.46.30000 |
|---|---|
| Unit Price with VAT: | kr.57.87500 |


