
LTC6909CMS#PBF | |
|---|---|
DigiKey Part Number | LTC6909CMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6909CMS#PBF |
Description | IC OSC SILICON 6.67MHZ 16-TFSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 12.5kHz ~ 6.67MHz 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6909CMS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 12.5kHz ~ 6.67MHz | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 2.4 mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 16-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.11000 | kr.53.11 |
| 10 | kr.41.15200 | kr.411.52 |
| 37 | kr.37.11162 | kr.1,373.13 |
| 111 | kr.34.69189 | kr.3,850.80 |
| 259 | kr.33.27486 | kr.8,618.19 |
| 518 | kr.32.34166 | kr.16,752.98 |
| 1.036 | kr.31.57360 | kr.32,710.25 |
| Unit Price without VAT: | kr.53.11000 |
|---|---|
| Unit Price with VAT: | kr.66.38750 |





