


LTC6908IS6-2#TRMPBF | |
|---|---|
DigiKey Part Number  | LTC6908IS6-2#TRMPBFTR-ND - Tape & Reel (TR) LTC6908IS6-2#TRMPBFCT-ND - Cut Tape (CT) LTC6908IS6-2#TRMPBFDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | LTC6908IS6-2#TRMPBF  | 
Description  | IC OSC SILICON PROG TSOT23-6  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Oscillator, Silicon IC 50kHz ~ 10MHz TSOT-23-6  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LTC6908IS6-2#TRMPBF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc.  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Oscillator, Silicon  | |
Count  | -  | |
Frequency  | 50kHz ~ 10MHz  | |
Voltage - Supply  | 2.7V ~ 5.5V  | |
Current - Supply  | 1.25 mA  | |
Operating Temperature  | -40°C ~ 85°C  | |
Package / Case  | SOT-23-6 Thin, TSOT-23-6  | |
Supplier Device Package  | TSOT-23-6  | |
Mounting Type  | Surface Mount  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.48.83000 | kr.48.83 | 
| 10 | kr.32.58900 | kr.325.89 | 
| 25 | kr.28.36240 | kr.709.06 | 
| 100 | kr.23.58080 | kr.2,358.08 | 
| 250 | kr.21.23368 | kr.5,308.42 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.20.32000 | kr.10,160.00 | 
| Unit Price without VAT: | kr.48.83000 | 
|---|---|
| Unit Price with VAT: | kr.61.03750 | 



