


LTC6908IS6-1#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6908IS6-1#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6908IS6-1#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6908IS6-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6908IS6-1#TRMPBF |
Description | IC OSC SILICON 10MHZ SOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 50kHz ~ 10MHz TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6908IS6-1#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 50kHz ~ 10MHz | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 1.25 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.30000 | kr.44.30 |
| 10 | kr.34.10500 | kr.341.05 |
| 25 | kr.31.56600 | kr.789.15 |
| 100 | kr.28.77170 | kr.2,877.17 |
| 250 | kr.27.43964 | kr.6,859.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.26.63692 | kr.13,318.46 |
| 1.000 | kr.25.97624 | kr.25,976.24 |
| 1.500 | kr.25.64541 | kr.38,468.11 |
| 2.500 | kr.25.27890 | kr.63,197.25 |
| Unit Price without VAT: | kr.44.30000 |
|---|---|
| Unit Price with VAT: | kr.55.37500 |








