Oscillator, Silicon IC 80MHz TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6905IS5-80#TRPBF

DigiKey Part Number
505-LTC6905IS5-80#TRPBFTR-ND - Tape & Reel (TR)
505-LTC6905IS5-80#TRPBFCT-ND - Cut Tape (CT)
505-LTC6905IS5-80#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6905IS5-80#TRPBF
Description
IC OSC SILICON 80MHZ SOT-23-5
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Oscillator, Silicon IC 80MHz TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LTC6905IS5-80#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Oscillator, Silicon
Count
-
Frequency
80MHz
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
7 mA
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.899
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.35.43000kr.35.43
10kr.27.07700kr.270.77
25kr.24.99200kr.624.80
100kr.22.69980kr.2,269.98
250kr.21.60684kr.5,401.71
500kr.20.94792kr.10,473.96
1.000kr.20.40567kr.20,405.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.19.83318kr.49,582.95
Manufacturers Standard Package
Unit Price without VAT:kr.35.43000
Unit Price with VAT:kr.44.28750