
LTC6702HDC#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6702HDC#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6702HDC#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6702HDC#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6702HDC#TRMPBF |
Description | IC COMPARATOR 2 GEN PUR 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6702HDC#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | CMOS, Push-Pull, Rail-to-Rail, TTL | |
Voltage - Supply, Single/Dual (±) | 1.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 3.5mV @ 3V | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 32µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 65dB PSRR | |
Propagation Delay (Max) | 450ns | |
Hysteresis | 8.2mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-WFDFN Exposed Pad | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.36000 | kr.28.36 |
| 10 | kr.21.50800 | kr.215.08 |
| 25 | kr.19.79680 | kr.494.92 |
| 100 | kr.17.91460 | kr.1,791.46 |
| 250 | kr.17.51148 | kr.4,377.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.16.47662 | kr.8,238.31 |
| 1.000 | kr.16.03160 | kr.16,031.60 |
| 1.500 | kr.15.80863 | kr.23,712.94 |
| 2.500 | kr.15.56173 | kr.38,904.33 |
| 3.500 | kr.15.41741 | kr.53,960.93 |
| Unit Price without VAT: | kr.28.36000 |
|---|---|
| Unit Price with VAT: | kr.35.45000 |

