


LTC6652BHMS8-1.25#PBF | |
|---|---|
DigiKey Part Number | 505-LTC6652BHMS8-1.25#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6652BHMS8-1.25#PBF |
Description | IC VREF SERIES 0.1% 8MSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±0.1% 5 mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6652BHMS8-1.25#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.25V | |
Current - Output | 5 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 2.4ppmp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.7V ~ 13.2V | |
Current - Supply | 560µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.82000 | kr.35.82 |
| 10 | kr.27.41100 | kr.274.11 |
| 50 | kr.24.03140 | kr.1,201.57 |
| 100 | kr.22.98600 | kr.2,298.60 |
| 250 | kr.21.88104 | kr.5,470.26 |
| 500 | kr.21.21540 | kr.10,607.70 |
| 1.000 | kr.20.66731 | kr.20,667.31 |
| 2.500 | kr.20.08894 | kr.50,222.35 |
| Unit Price without VAT: | kr.35.82000 |
|---|---|
| Unit Price with VAT: | kr.44.77500 |

