
LTC6602CUF#PBF | |
|---|---|
DigiKey Part Number | LTC6602CUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6602CUF#PBF |
Description | IC FILTER 300KHZ BAND PASS 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Filter IC Band Pass 5th Order 300kHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6602CUF#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Band Pass | |
Frequency - Cutoff or Center | 300kHz | |
Number of Filters | 2 | |
Filter Order | 5th | |
Voltage - Supply | 2.7V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.131.11000 | kr.131.11 |
| 10 | kr.104.64800 | kr.1,046.48 |
| 91 | kr.91.18319 | kr.8,297.67 |
| 182 | kr.88.41060 | kr.16,090.73 |
| 273 | kr.87.02220 | kr.23,757.06 |
| 546 | kr.84.98595 | kr.46,402.33 |
| Unit Price without VAT: | kr.131.11000 |
|---|---|
| Unit Price with VAT: | kr.163.88750 |











