
LTC6431BIUF-20#PBF | |
|---|---|
DigiKey Part Number | LTC6431BIUF-20#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6431BIUF-20#PBF |
Description | IC OPAMP GP 1 CIRCUIT 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6431BIUF-20#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 2 GHz | |
Current - Supply | 93mA | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.73000 | kr.42.73 |
| 10 | kr.32.86000 | kr.328.60 |
| 91 | kr.27.83604 | kr.2,533.08 |
| 182 | kr.26.80077 | kr.4,877.74 |
| 273 | kr.26.28242 | kr.7,175.10 |
| 546 | kr.25.52211 | kr.13,935.07 |
| 1.001 | kr.24.96826 | kr.24,993.23 |
| 2.548 | kr.24.27974 | kr.61,864.78 |
| Unit Price without VAT: | kr.42.73000 |
|---|---|
| Unit Price with VAT: | kr.53.41250 |





