
LTC6431AIUF-15#PBF | |
|---|---|
DigiKey Part Number | LTC6431AIUF-15#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6431AIUF-15#PBF |
Description | IC OPAMP GP 1 CIRCUIT 24QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6431AIUF-15#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 2 GHz | |
Current - Supply | 85.1mA | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.97.86000 | kr.97.86 |
| 10 | kr.77.42400 | kr.774.24 |
| 91 | kr.67.01473 | kr.6,098.34 |
| 182 | kr.64.87198 | kr.11,806.70 |
| 273 | kr.63.79901 | kr.17,417.13 |
| 546 | kr.62.22496 | kr.33,974.83 |
| 1.001 | kr.61.07903 | kr.61,140.11 |
| Unit Price without VAT: | kr.97.86000 |
|---|---|
| Unit Price with VAT: | kr.122.32500 |





