ADC Driver IC Data Acquisition 10-QFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADC Driver IC Data Acquisition 10-QFN (3x2)

LTC6409CUDB#TRMPBF

DigiKey Part Number
LTC6409CUDB#TRMPBFTR-ND - Tape & Reel (TR)
LTC6409CUDB#TRMPBFCT-ND - Cut Tape (CT)
LTC6409CUDB#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6409CUDB#TRMPBF
Description
IC ADC DRIVER 10QFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
ADC Driver IC Data Acquisition 10-QFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC6409CUDB#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
ADC Driver
Applications
Data Acquisition
Mounting Type
Surface Mount
Package / Case
10-VFQFN Exposed Pad
Supplier Device Package
10-QFN (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 220
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.87.13000kr.87.13
10kr.68.64700kr.686.47
25kr.64.03520kr.1,600.88
100kr.60.60150kr.6,060.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.55.09186kr.27,545.93
1.000kr.53.89292kr.53,892.92
Manufacturers Standard Package
Unit Price without VAT:kr.87.13000
Unit Price with VAT:kr.108.91250