LTC6406CMS8E#PBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 1.101
Unit Price: kr.16.64000
Datasheet
ADC Driver IC Data Acquisition 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6406CMS8E#PBF

DigiKey Part Number
505-LTC6406CMS8E#PBF-ND
Manufacturer
Manufacturer Product Number
LTC6406CMS8E#PBF
Description
IC ADC DRIVER 8MSOP
Customer Reference
Detailed Description
ADC Driver IC Data Acquisition 8-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC6406CMS8E#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
ADC Driver
Applications
Data Acquisition
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types