
LTC6241HVIS8#PBF | |
|---|---|
DigiKey Part Number | 505-LTC6241HVIS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6241HVIS8#PBF |
Description | IC CMOS 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC6241HVIS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 18 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 2.5mA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.8 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.66000 | kr.54.66 |
| 10 | kr.36.73000 | kr.367.30 |
| 25 | kr.32.06400 | kr.801.60 |
| 100 | kr.26.78720 | kr.2,678.72 |
| 300 | kr.23.74953 | kr.7,124.86 |
| 500 | kr.23.68000 | kr.11,840.00 |
| Unit Price without VAT: | kr.54.66000 |
|---|---|
| Unit Price with VAT: | kr.68.32500 |




