
LTC6241CS8#PBF | |
|---|---|
DigiKey Part Number | 505-LTC6241CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6241CS8#PBF |
Description | IC CMOS 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC6241CS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 18 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 2.5mA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.8 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.23000 | kr.28.23 |
| 10 | kr.21.39300 | kr.213.93 |
| 25 | kr.19.69120 | kr.492.28 |
| 100 | kr.17.81820 | kr.1,781.82 |
| 300 | kr.16.77330 | kr.5,031.99 |
| 500 | kr.16.38686 | kr.8,193.43 |
| 1.000 | kr.15.94376 | kr.15,943.76 |
| 2.500 | kr.15.47614 | kr.38,690.35 |
| Unit Price without VAT: | kr.28.23000 |
|---|---|
| Unit Price with VAT: | kr.35.28750 |


