
LTC6101BCS5#TRMPBF | |
|---|---|
DigiKey Part Number | LTC6101BCS5#TRMPBFTR-ND - Tape & Reel (TR) LTC6101BCS5#TRMPBFCT-ND - Cut Tape (CT) LTC6101BCS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6101BCS5#TRMPBF |
Description | IC CURR SENSE 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6101BCS5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 200 kHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 375µA | |
Current - Output / Channel | 1 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 60 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.06000 | kr.31.06 |
| 10 | kr.23.63700 | kr.236.37 |
| 25 | kr.21.77720 | kr.544.43 |
| 100 | kr.19.73820 | kr.1,973.82 |
| 250 | kr.19.38052 | kr.4,845.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.18.17890 | kr.9,089.45 |
| 1.000 | kr.17.69632 | kr.17,696.32 |
| 1.500 | kr.17.45475 | kr.26,182.12 |
| 2.500 | kr.17.18698 | kr.42,967.45 |
| 3.500 | kr.17.03041 | kr.59,606.43 |
| Unit Price without VAT: | kr.31.06000 |
|---|---|
| Unit Price with VAT: | kr.38.82500 |


