
LTC6101AHS5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6101AHS5#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6101AHS5#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6101AHS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6101AHS5#TRMPBF |
Description | IC CURR SENSE 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6101AHS5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 200 kHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 85 µV | |
Current - Supply | 375µA | |
Current - Output / Channel | 1 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 60 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.85000 | kr.43.85 |
| 10 | kr.33.77700 | kr.337.77 |
| 25 | kr.31.25760 | kr.781.44 |
| 100 | kr.28.48810 | kr.2,848.81 |
| 250 | kr.28.43140 | kr.7,107.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.26.37084 | kr.13,185.42 |
| 1.000 | kr.25.71569 | kr.25,715.69 |
| 1.500 | kr.25.38748 | kr.38,081.22 |
| 2.500 | kr.25.02402 | kr.62,560.05 |
| Unit Price without VAT: | kr.43.85000 |
|---|---|
| Unit Price with VAT: | kr.54.81250 |












