
LTC6081IDD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC6081IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6081IDD#PBF |
Description | IC CMOS 2 CIRCUIT 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6081IDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 3.5 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 90 µV | |
Current - Supply | 330µA (x2 Channels) | |
Current - Output / Channel | 24 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.43000 | kr.44.43 |
| 10 | kr.34.21400 | kr.342.14 |
| 25 | kr.31.66640 | kr.791.66 |
| 121 | kr.28.55926 | kr.3,455.67 |
| 363 | kr.27.07810 | kr.9,829.35 |
| 605 | kr.26.53040 | kr.16,050.89 |
| 1.089 | kr.25.99019 | kr.28,303.32 |
| Unit Price without VAT: | kr.44.43000 |
|---|---|
| Unit Price with VAT: | kr.55.53750 |

