LTC6078AHMS8#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 565
Unit Price: kr.9.77000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.897
Unit Price: kr.9.77000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.348
Unit Price: kr.18.71000
Datasheet

Similar


Analog Devices Inc.
In Stock: 10.220
Unit Price: kr.18.71000
Datasheet

Similar


Analog Devices Inc.
In Stock: 622
Unit Price: kr.33.31000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.33.31000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.432
Unit Price: kr.31.51000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.31.51000
Datasheet

Similar


Analog Devices Inc.
In Stock: 262
Unit Price: kr.48.61000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.158
Unit Price: kr.48.61000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.4.69000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.2.63180
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.893
Unit Price: kr.4.76000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.354
Unit Price: kr.16.20000
Datasheet
CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Electrochemical Gas Sensing Platform

LTC6078AHMS8#TRPBF

DigiKey Part Number
LTC6078AHMS8#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC6078AHMS8#TRPBF
Description
IC CMOS 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC6078AHMS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.05V/µs
Gain Bandwidth Product
750 kHz
Current - Input Bias
0.2 pA
Voltage - Input Offset
10 µV
Current - Supply
55µA (x2 Channels)
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.30.95986kr.77,399.65
Manufacturers Standard Package
Unit Price without VAT:kr.30.95986
Unit Price with VAT:kr.38.69983