
LTC5567IUF#PBF | |
|---|---|
DigiKey Part Number | 505-LTC5567IUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC5567IUF#PBF |
Description | IC MIXER 300MHZ-4GHZ DWN 16QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 300MHz ~ 4GHz 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC5567IUF#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 300MHz ~ 4GHz | |
Number of Mixers | 1 | |
Gain | 1.9dB | |
Noise Figure | 14.6dB | |
Secondary Attributes | Down Converter | |
Current - Supply | 105mA | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.129.11000 | kr.129.11 |
| 10 | kr.103.00900 | kr.1,030.09 |
| 91 | kr.89.71407 | kr.8,163.98 |
| 182 | kr.86.97599 | kr.15,829.63 |
| 273 | kr.85.60546 | kr.23,370.29 |
| 546 | kr.83.59529 | kr.45,643.03 |
| Unit Price without VAT: | kr.129.11000 |
|---|---|
| Unit Price with VAT: | kr.161.38750 |











