Direct

LTC5564IUD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC5564IUD#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC5564IUD#TRPBF |
Description | IC RF DETECT 600MHZ-15GHZ 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC 802.11a/b/g, 802.15 600MHz ~ 15GHz -24dBm ~ 16dBm 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC5564IUD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 600MHz ~ 15GHz | |
RF Type | 802.11a/b/g, 802.15 | |
Input Range | -24dBm ~ 16dBm | |
Accuracy | - | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 44 mA | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.35.86494 | kr.89,662.35 |
| Unit Price without VAT: | kr.35.86494 |
|---|---|
| Unit Price with VAT: | kr.44.83118 |



