


LTC5536ES6#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC5536ES6#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC5536ES6#TRMPBFCT-ND - Cut Tape (CT) 505-LTC5536ES6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC5536ES6#TRMPBF |
Description | IC RF DETECT 600MHZ-7GHZ TSOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC 802.11a/b/g/WiFi, Wireless Modem, WLAN 600MHz ~ 7GHz -16dBm ~ 12dBm SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC5536ES6#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 600MHz ~ 7GHz | |
RF Type | 802.11a/b/g/WiFi, Wireless Modem, WLAN | |
Input Range | -16dBm ~ 12dBm | |
Accuracy | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 2.1 mA | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.88000 | kr.53.88 |
| 10 | kr.41.80100 | kr.418.01 |
| 25 | kr.38.77800 | kr.969.45 |
| 100 | kr.35.71160 | kr.3,571.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.32.91440 | kr.16,457.20 |
| 1.000 | kr.32.12827 | kr.32,128.27 |
| 1.500 | kr.31.73475 | kr.47,602.12 |
| Unit Price without VAT: | kr.53.88000 |
|---|---|
| Unit Price with VAT: | kr.67.35000 |





