
LTC5509ESC6#TRMPBF | |
|---|---|
DigiKey Part Number | LTC5509ESC6#TRMPBFTR-ND - Tape & Reel (TR) LTC5509ESC6#TRMPBFCT-ND - Cut Tape (CT) LTC5509ESC6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC5509ESC6#TRMPBF |
Description | IC RF DETECT 300MHZ-3GHZ SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC General Purpose 300MHz ~ 3GHz -30dBm ~ 6dBm 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | LTC5509ESC6#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 300MHz ~ 3GHz | |
RF Type | General Purpose | |
Input Range | -30dBm ~ 6dBm | |
Accuracy | - | |
Voltage - Supply | 2.7V ~ 6V | |
Current - Supply | 600 µA | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.59000 | kr.34.59 |
| 10 | kr.26.41400 | kr.264.14 |
| 25 | kr.24.37240 | kr.609.31 |
| 100 | kr.22.12760 | kr.2,212.76 |
| 250 | kr.21.84012 | kr.5,460.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.20.41268 | kr.10,206.34 |
| 1.000 | kr.19.88182 | kr.19,881.82 |
| 1.500 | kr.19.61600 | kr.29,424.00 |
| 2.500 | kr.19.32153 | kr.48,303.82 |
| Unit Price without VAT: | kr.34.59000 |
|---|---|
| Unit Price with VAT: | kr.43.23750 |











