
LTC491CS#PBF | |
|---|---|
DigiKey Part Number | 505-LTC491CS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC491CS#PBF |
Description | IC TRANSCEIVER FULL 1/1 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC491CS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.70000 | kr.69.70 |
| 10 | kr.54.52000 | kr.545.20 |
| 55 | kr.48.16309 | kr.2,648.97 |
| 110 | kr.46.32991 | kr.5,096.29 |
| 275 | kr.44.39531 | kr.12,208.71 |
| 550 | kr.43.22936 | kr.23,776.15 |
| 1.045 | kr.42.33432 | kr.44,239.36 |
| Unit Price without VAT: | kr.69.70000 |
|---|---|
| Unit Price with VAT: | kr.87.12500 |


