


LTC490CN8#PBF | |
|---|---|
DigiKey Part Number | LTC490CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC490CN8#PBF |
Description | IC TRANSCEIVER FULL 1/1 8PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC490CN8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.66000 | kr.52.66 |
| 10 | kr.40.83100 | kr.408.31 |
| 50 | kr.36.08000 | kr.1,804.00 |
| 100 | kr.34.60950 | kr.3,460.95 |
| 250 | kr.33.05636 | kr.8,264.09 |
| 500 | kr.32.12016 | kr.16,060.08 |
| 1.000 | kr.31.34972 | kr.31,349.72 |
| Unit Price without VAT: | kr.52.66000 |
|---|---|
| Unit Price with VAT: | kr.65.82500 |

