


LTC4415EDHC#PBF | |
|---|---|
DigiKey Part Number | LTC4415EDHC#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4415EDHC#PBF |
Description | IC OR CTRLR SRC SELECT 16DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch P-Channel 2:2 16-DFN (5x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4415EDHC#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Source Selector Switch | |
FET Type | P-Channel | |
Ratio - Input:Output | 2:2 | |
Internal Switch(s) | Yes | |
Current - Output (Max) | 4A | |
Current - Supply | 44 µA | |
Voltage - Supply | 1.7V ~ 5.5V | |
Applications | Battery Backup, High Current Switch | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-DFN (5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.69000 | kr.64.69 |
| 10 | kr.50.48200 | kr.504.82 |
| 73 | kr.43.78301 | kr.3,196.16 |
| 146 | kr.42.19795 | kr.6,160.90 |
| 292 | kr.40.89349 | kr.11,940.90 |
| 511 | kr.40.01059 | kr.20,445.41 |
| 1.022 | kr.39.09327 | kr.39,953.32 |
| Unit Price without VAT: | kr.64.69000 |
|---|---|
| Unit Price with VAT: | kr.80.86250 |











