
LTC4366MPTS8-2#TRMPBF | |
|---|---|
DigiKey Part Number | LTC4366MPTS8-2#TRMPBFTR-ND - Tape & Reel (TR) LTC4366MPTS8-2#TRMPBFCT-ND - Cut Tape (CT) LTC4366MPTS8-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4366MPTS8-2#TRMPBF |
Description | IC SURGE STOPPER HV TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable External Switch TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4366MPTS8-2#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | Adjustable | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Voltage - Working | 9V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.145.83000 | kr.145.83 |
| 10 | kr.116.84600 | kr.1,168.46 |
| 25 | kr.109.61080 | kr.2,740.27 |
| 100 | kr.106.54450 | kr.10,654.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.95.57590 | kr.47,787.95 |
| Unit Price without VAT: | kr.145.83000 |
|---|---|
| Unit Price with VAT: | kr.182.28750 |













