Overvoltage/Surge Protection IC Adjustable External Switch TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4366HTS8-2#TRMPBF

DigiKey Part Number
505-LTC4366HTS8-2#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC4366HTS8-2#TRMPBFCT-ND - Cut Tape (CT)
505-LTC4366HTS8-2#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4366HTS8-2#TRMPBF
Description
IC SURGE STOPPER HV TSOT-23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC Adjustable External Switch TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LTC4366HTS8-2#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Clamping
Adjustable
Technology
External Switch
Number of Circuits
1
Applications
-
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Voltage - Working
9V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.091
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.69.57000kr.69.57
10kr.54.41700kr.544.17
25kr.50.63000kr.1,265.75
100kr.47.32030kr.4,732.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.43.28882kr.21,644.41
1.000kr.42.30464kr.42,304.64
1.500kr.41.81197kr.62,717.96
Manufacturers Standard Package
Unit Price without VAT:kr.69.57000
Unit Price with VAT:kr.86.96250