Overvoltage, Undervoltage Protection PMIC TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Overvoltage, Undervoltage Protection PMIC TSOT-23-8
Introducing Power by Linear

LTC4365ITS8#TRMPBF

DigiKey Part Number
505-LTC4365ITS8#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC4365ITS8#TRMPBFCT-ND - Cut Tape (CT)
505-LTC4365ITS8#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4365ITS8#TRMPBF
Description
IC OVERVOLTAGE PROT TSOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Overvoltage, Undervoltage Protection PMIC TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LTC4365ITS8#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Overvoltage, Undervoltage Protection
Current - Supply
125µA
Voltage - Supply
2.5V ~ 34V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 375
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.35.56000kr.35.56
10kr.27.18600kr.271.86
25kr.25.09520kr.627.38
100kr.22.79500kr.2,279.50
250kr.22.52868kr.5,632.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.21.03704kr.10,518.52
1.000kr.20.49280kr.20,492.80
1.500kr.20.22042kr.30,330.63
2.500kr.19.91839kr.49,795.97
Manufacturers Standard Package
Unit Price without VAT:kr.35.56000
Unit Price with VAT:kr.44.45000