
LTC4364IMS-1#PBF | |
|---|---|
DigiKey Part Number | LTC4364IMS-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4364IMS-1#PBF |
Description | IC SURGE STOPPER W/DIODE 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable External Switch 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4364IMS-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | Adjustable | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 16-MSOP | |
Voltage - Working | 4 ~ 80V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.77.93000 | kr.77.93 |
| 10 | kr.61.18800 | kr.611.88 |
| 37 | kr.55.51703 | kr.2,054.13 |
| 111 | kr.52.12586 | kr.5,785.97 |
| 259 | kr.50.13911 | kr.12,986.03 |
| 518 | kr.48.83100 | kr.25,294.46 |
| 1.036 | kr.47.75448 | kr.49,473.64 |
| Unit Price without VAT: | kr.77.93000 |
|---|---|
| Unit Price with VAT: | kr.97.41250 |





