Handheld/Mobile Devices PMIC 8-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Handheld/Mobile Devices PMIC 8-DFN (2x3)
Introducing Power by Linear

LTC4362CDCB-1#TRMPBF

DigiKey Part Number
LTC4362CDCB-1#TRMPBFTR-ND - Tape & Reel (TR)
LTC4362CDCB-1#TRMPBFCT-ND - Cut Tape (CT)
LTC4362CDCB-1#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4362CDCB-1#TRMPBF
Description
IC OVP/OVC PROTECT LATCHOFF 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Handheld/Mobile Devices PMIC 8-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4362CDCB-1#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Handheld/Mobile Devices
Current - Supply
220µA
Voltage - Supply
2.5V ~ 28V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 475
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.34.85000kr.34.85
10kr.26.63300kr.266.33
25kr.24.57800kr.614.45
100kr.22.31850kr.2,231.85
250kr.22.03688kr.5,509.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.20.59104kr.10,295.52
1.000kr.20.05646kr.20,056.46
1.500kr.19.78871kr.29,683.06
2.500kr.19.49213kr.48,730.32
Manufacturers Standard Package
Unit Price without VAT:kr.34.85000
Unit Price with VAT:kr.43.56250