


LTC4361CTS8-2#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC4361CTS8-2#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC4361CTS8-2#TRMPBFCT-ND - Cut Tape (CT) 505-LTC4361CTS8-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4361CTS8-2#TRMPBF |
Description | IC OVERVOLTAGE/CUR PROT TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4361CTS8-2#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Handheld/Mobile Devices | |
Current - Supply | 220µA | |
Voltage - Supply | 2.5V ~ 80V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.44000 | kr.33.44 |
| 10 | kr.25.52700 | kr.255.27 |
| 25 | kr.23.54400 | kr.588.60 |
| 100 | kr.21.36430 | kr.2,136.43 |
| 250 | kr.21.05312 | kr.5,263.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.19.69870 | kr.9,849.35 |
| 1.000 | kr.19.18307 | kr.19,183.07 |
| 1.500 | kr.18.92495 | kr.28,387.42 |
| 2.500 | kr.18.63887 | kr.46,597.18 |
| Unit Price without VAT: | kr.33.44000 |
|---|---|
| Unit Price with VAT: | kr.41.80000 |


