


LTC4357HDCB#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC4357HDCB#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC4357HDCB#TRMPBFCT-ND - Cut Tape (CT) 505-LTC4357HDCB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4357HDCB#TRMPBF |
Description | IC OR CTRLR N+1 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4357HDCB#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | N:1 | |
Internal Switch(s) | No | |
Delay Time - OFF | 300 ns | |
Current - Output (Max) | - | |
Current - Supply | 500 µA | |
Voltage - Supply | 9V ~ 80V | |
Applications | Redundant Power Supplies, Telecom Infrastructure | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.61000 | kr.48.61 |
| 10 | kr.37.58300 | kr.375.83 |
| 25 | kr.34.82480 | kr.870.62 |
| 100 | kr.31.87480 | kr.3,187.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.29.46998 | kr.14,734.99 |
| 1.000 | kr.28.75213 | kr.28,752.13 |
| 1.500 | kr.28.39274 | kr.42,589.11 |
| Unit Price without VAT: | kr.48.61000 |
|---|---|
| Unit Price with VAT: | kr.60.76250 |














